15267-0533
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 36 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless transmission in tight spaces. Boasting a slender overall length of 0.051m and a pitch of 1mm, this jumper offers flexibility without compromising on performance. With an amperage of 1.2A and a temperature range spanning from -40°C to 105°C, it ensures reliable operation even in demanding environments. RoHS compliant and meticulously crafted, it guarantees both quality and compliance. Elevate your wire management setup with this essential component, perfect for various applications in cable, ribbon, and FFC assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0533 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670533 |
SKU: | MOL15267-0533 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |