15267-0550

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 36 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution designed for seamless data transmission. This high-performance cable boasts a 1.2A amperage and is capable of operating in a wide temperature range from -40°C to 105°C, ensuring durability in various environments. With a 1mm pitch and an overall length of 0.254m, it offers flexibility in installation while maintaining optimal signal integrity. Crafted with quality materials, this FFC jumper guarantees efficient power delivery and communication. Perfect for applications in wire management, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity experience with this essential component, ideal for a range of electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0550
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670550
SKU: MOL15267-0550

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: