15267-0742
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 5 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your wire management setup with the Premo-Flex FFC Jumper, a high-quality component designed for seamless connectivity. Operating efficiently within a wide temperature range, from as low as -40°C to as high as 105°C, this jumper ensures reliable performance in diverse environments. With a low amperage of 1.2 A and a pitch of 1 mm, it offers precise and efficient power transmission. Its overall length of 0.305m makes it versatile for various applications. Compliant with RoHS standards, this FFC jumper is not only functional but also environmentally friendly. Upgrade your cable and ribbon setups with this essential component, perfect for ensuring optimal connectivity in any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0742 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670742 |
SKU: | MOL15267-0742 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |