15267-0353

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity within your devices with our Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality cable component boasts a 1.2A amperage rating and a wide operating temperature range from -40°C to 105°C, ensuring optimal performance in diverse environments. With a pitch of 1mm and an overall length of 0.305m, it offers flexibility in installation, while its RoHS compliance underscores our commitment to sustainability. Perfect for a range of applications in wire management, this jumper is a reliable choice for professionals in need of efficient, durable connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0353
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670353
SKU: MOL15267-0353

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: