15267-0285

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Experience seamless connectivity with the Premo-Flex FFC Jumper, designed for efficient wire management. This high-performance cable features a 1.2 A amperage and a wide operating temperature range, from -40°C to 105°C, ensuring reliability in various environments. With a 1 mm pitch and an overall length of 0.254m, it offers flexibility in installation. RoHS compliant and crafted with quality materials, this FFC jumper guarantees durability and performance. Ideal for a wide range of applications, it is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0285
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670285
SKU: MOL15267-0285

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: