15267-0839
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 15 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
The Premo-Flex FFC Jumper offers a reliable solution for seamless connectivity in your electronic projects. With a low-profile design and a pitch of 1mm, this jumper is perfect for space-constrained applications. RoHS compliant and featuring a maximum operating temperature of 105°C, it ensures both environmental friendliness and durability. With an amperage of 1.2A and a voltage rating suitable for various setups, this jumper provides efficient power transmission. Its overall length of 0.102m and wide operating temperature range from -40°C to 105°C make it versatile for use in different environments. Perfect for wire management, cable, ribbon, and FPC connections, the Premo-Flex FFC Jumper is a reliable component for your electronic assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0839 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670839 |
SKU: | MOL15267-0839 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |