15267-0726

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 5 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and flexible solution for your wiring needs. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper is designed to perform in various environments. Its 1mm pitch ensures precise connections, while its 0.076m overall length offers flexibility in installation. RoHS compliant, it meets international standards for environmental responsibility. Ideal for wire management, this jumper is part of our comprehensive range of FFC, FPC cables, and assemblies. Trust in its quality for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0726
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670726
SKU: MOL15267-0726

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: