15267-0445
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 28 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Experience seamless connectivity with our Premo-Flex FFC Jumper, designed to enhance your wire management system. Boasting a low amperage of 1.2 A and a wide temperature range from -40°C to 105°C, this jumper ensures efficient performance in various environments. With a compact overall length of 0.051m and a pitch of 1mm, it offers versatility in your setup. Rest assured of its compliance with RoHS standards, making it a reliable and environmentally friendly choice. Perfect for use in a range of applications, this FFC jumper is a must-have component for your cable and ribbon assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0445 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670445 |
SKU: | MOL15267-0445 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |