15267-0485

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in a variety of applications. This high-quality jumper boasts a 1.2 A amperage and can withstand temperatures ranging from -40°C to 105°C, ensuring reliability in both extreme cold and hot environments. With a pitch of 1mm and an overall length of 0.305m, it offers flexibility and ease of installation. Crafted for efficiency and durability, this FFC jumper is an essential component for seamless wire management in any setup. Rest assured, it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Experience the difference with this top-of-the-line cable solution, perfect for professionals and enthusiasts alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0485
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670485
SKU: MOL15267-0485

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: