15267-0732

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 5 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity within your electronic devices with the Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A, making it an energy-efficient choice. With a wide operating temperature range from -40 °C to 105 °C, it ensures reliable functionality even in extreme conditions. The 1 mm pitch and 0.152m overall length offer versatility in installation, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your wire management setup with this essential component, part of our extensive selection of FFC, FPC cables, and jumpers.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0732
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670732
SKU: MOL15267-0732

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: