15267-0428

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the cutting-edge Premo-Flex FFC Jumper. Designed for seamless integration, this high-performance cable boasts a 1.2 A amperage and operates flawlessly in temperatures ranging from -40°C to 105°C, ensuring reliable functionality in diverse environments. With a sleek overall length of 0.102m and a pitch of 1mm, it offers optimal flexibility and efficiency in your wiring setup. Crafted for durability and compliance, this jumper is a must-have for any sophisticated wire management system. Upgrade your connections with the best in the business.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0428
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670428
SKU: MOL15267-0428

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: