15267-0715
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity and streamline data transmission with our Premo-Flex FFC Jumper. Featuring a slender overall length of 0.203m and a pitch of 1mm, this jumper offers precise and efficient routing within electronic devices. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Crafted with high-quality materials, it guarantees durability and longevity. RoHS compliant and meticulously designed, it is an essential component for seamless wire management in a variety of applications. Elevate your connectivity experience with this top-of-the-line FFC jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0715 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670715 |
SKU: | MOL15267-0715 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |