15267-0395

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution for seamless data transmission. Designed for optimal performance, this jumper boasts a high amperage of 1.2 A, ensuring reliable power delivery. Its wide operating temperature range, from -40°C to 105°C, guarantees durability in diverse environments. With a sleek overall length of 0.254m and a pitch of 1mm, it offers flexibility in installation. Crafted with quality materials, this jumper complies with RoHS regulations, prioritizing environmental responsibility. Whether for industrial applications or personal projects, this jumper is a must-have in your toolkit. Experience the difference in connectivity with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0395
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670395
SKU: MOL15267-0395

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: