15267-0415

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.229m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing our Premo-Flex FFC Jumper, a high-quality cable solution designed for seamless connectivity. With a maximum amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. Measuring at 0.229m in length and featuring a 1mm pitch, it offers flexibility for diverse applications. Crafted with precision, it guarantees optimal signal transmission and durability. Perfect for wire management in electronic systems, this FFC jumper is a essential component for your connectivity needs. Compliant with RoHS regulations, it meets the highest standards of environmental responsibility. Elevate your cable and assembly projects with the unmatched performance of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0415
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.229m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670415
SKU: MOL15267-0415

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: