15267-0303

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your cable connectivity with the Premo-Flex FFC Jumper, a high-performance component from our 15267 series. Designed for seamless integration, this jumper boasts a 1.2 A amperage and can operate efficiently in a wide temperature range from -40°C to 105°C. With an overall length of 0.203m and a 1mm pitch, it offers versatility in various setups. Rest assured, this jumper is fully RoHS compliant, aligning with our commitment to environmental sustainability. Explore its potential in wire management, cable assemblies, and more, as it excels in delivering reliable connections for your electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0303
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670303
SKU: MOL15267-0303

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: