15267-0419

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper. Designed to enhance your wire management system, this jumper boasts a high amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.305m, it offers flexibility in installation while maintaining optimal signal integrity. Crafted for efficiency and durability, this FFC jumper is a must-have for seamless data transmission in various applications. Its compliance with RoHS regulations underscores our commitment to sustainability. Upgrade your cable and assembly setup with this essential component, part of our extensive range of wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0419
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670419
SKU: MOL15267-0419

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: