15267-0767

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a reliable and efficient solution for your cable and wire management needs. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, ensuring durability in various environments. With a sleek overall length of 0.03m and a 1mm pitch, it offers flexibility and ease of installation. RoHS compliant, this jumper adheres to strict environmental standards. Perfect for use in a variety of applications, from computing to telecommunications, it guarantees seamless connectivity and signal transmission. Elevate your cable management game with the high-quality Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0767
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670767
SKU: MOL15267-0767

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: