15267-0435

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.203m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in various applications. With a low operating temperature of -40°C and a high maximum temperature of 105°C, this jumper ensures reliable performance even in extreme environments. Featuring a 1.2A amperage and a 1mm pitch, it provides efficient power transmission with minimal signal interference. Its 0.203m overall length offers flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management and cable assembly, this FFC jumper is a must-have in your toolkit for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0435
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.203m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670435
SKU: MOL15267-0435

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: