15267-0731

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, designed for seamless integration in a variety of applications. With a low amperage of 1.2 A and a wide temperature range of -40°C to 105°C, this jumper ensures reliable performance in both extreme cold and hot environments. Featuring a 1mm pitch and an overall length of 0.127m, it offers flexibility and ease of installation. Crafted for optimal efficiency, this FFC jumper is a versatile solution for wire management, cable, and ribbon applications. Built with quality and compliance in mind, it meets industry standards for RoHS. Elevate your connectivity experience with the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0731
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670731
SKU: MOL15267-0731

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: