201196-2381

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 38 Circuits, Black

Enhance your connectivity with our Spot-On Wire-to-Board Receptacle Housing, designed for seamless integration in your electronic systems. This black housing features a 2.00mm pitch and accommodates 38 circuits in a dual-row configuration, ensuring efficient signal transmission. Crafted from durable PBT material and equipped with keying for easy identification and assembly, it guarantees reliable performance. With polarization for secure mating, this component is essential for maintaining signal integrity. Compliant with RoHS regulations, it meets stringent environmental standards. Perfect for various applications, this housing, when paired with our Spot-On Header, forms a robust connection. Elevate your projects with this essential connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2381
Color: Black
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 38
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962381
SKU: MOL201196-2381

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: