201196-4080

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 8 Circuits, Gray

Enhance the security and reliability of your wire-to-board connections with this Spot-On Terminal Position Assurance (TPA) Retainer. Designed for 2.00mm pitch connectors, it ensures a snug fit for up to 8 circuits, guaranteeing optimal performance. Crafted from durable polyester in a sleek gray hue, this component not only offers mechanical stability but also enhances the aesthetics of your setup. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. Trust in its RoHS compliance for environmentally friendly practices. Upgrade your connectivity solution with this essential RJ Connector Backshell accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4080
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 8
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 8
Part Aliases: 2011964080
SKU: MOL201196-4080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: