201196-2182

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 18 Circuits, Red

Enhance your wire-to-board connections with this high-quality receptacle housing, featuring a 2.00mm pitch and dual-row design for efficient signal transmission. With 18 circuits and a vibrant red hue, it offers both functionality and visual appeal. Crafted from durable PBT material with keying for added security, this housing is designed for precision and reliability. Suitable for signal applications, it is polarized to mate seamlessly with corresponding headers. Packaged in a convenient bag, it is easy to store and access as needed. Meeting industry standards for performance and safety, this housing is a must-have for any electronics project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2182
Color: Red
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 18
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962182
SKU: MOL201196-2182

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: