201196-2362

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 36 Circuits, Red

Easily connect wires to a board with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, it accommodates 36 circuits for efficient signal transmission. The vibrant red color adds a pop of visual interest, while the durable PBT construction ensures reliability. With keying for added security and polarization for easy mating, it's a convenient choice for your connectivity needs. Each housing is bagged for protection and is designed to lock securely to mating parts. Meeting RoHS compliance standards, it's a responsible and high-quality solution for your connector requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2362
Color: Red
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 36
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962362
SKU: MOL201196-2362

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: