201196-4070
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 7 Circuits, Gray
Enhance the security and stability of your wire-to-board connections with our Spot-On Terminal Position Assurance (TPA) Retainer. Designed for a 2.00mm pitch and featuring 7 circuits, this essential component ensures a snug fit for optimal performance. Crafted from durable gray polyester, it offers both reliability and longevity. Perfect for RJ connectors and other applications, this retainer guarantees worry-free connectivity. Rest easy knowing your connections are secure with our Spot-On TPA Retainer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-4070 |
Color: | Gray |
Series: | 201196 - Spot-On |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 7 |
Product Name: | Spot-On |
Part Aliases: | 2011964070 |
SKU: | MOL201196-4070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |