201196-2282

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 28 Circuits, Red

Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for seamless integration, this dual-row housing features 28 circuits with a 2.00mm pitch, ensuring reliable signal transmission. Crafted from durable PBT material in a vibrant red hue, it not only offers visual appeal but also meets rigorous industry standards. With keying for easy assembly, polarization for secure mating, and locking mechanisms for added stability, this housing guarantees a secure and efficient connection. Whether for signal or power applications, trust in our Spot-On Receptacle Housing for optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2282
Color: Red
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 28
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962282
SKU: MOL201196-2282

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: