201196-4090
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 9 Circuits, Gray
Enhance the security and reliability of your wire-to-board connections with our Spot-On Terminal Position Assurance (TPA) Retainer. Designed for a snug fit with 2.00mm pitch terminals, this gray component ensures proper alignment for up to 9 circuits, guaranteeing optimal performance. Crafted from durable polyester, it offers long-lasting protection and stability. Perfect for RJ connectors and backshells, this RoHS-compliant retainer is a must-have for your electronic assembly needs. Elevate your connectivity with the Spot-On TPA Retainer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-4090 |
Color: | Gray |
Series: | 201196 - Spot-On |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 9 |
Product Name: | Spot-On |
Part Aliases: | 2011964090 |
SKU: | MOL201196-4090 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |