201196-2203

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 20 Circuits, Yellow

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing in sunny yellow. Designed for efficient signal transmission, this dual-row housing features 20 circuits with a 2mm pitch, ensuring secure and precise connections. Crafted from durable PBT material, it offers reliable performance even in demanding environments. With keying for easy identification and polarization for accurate mating, it guarantees seamless assembly. Each housing is individually bagged for convenience and protection during storage and transport. Trust in our high-quality connector system for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2203
Color: Yellow
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962203
SKU: MOL201196-2203

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: