201196-2242
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 24 Circuits, Red
Enhance your wire-to-board connections with our Spot-On Receptacle Housing in vibrant red. With a 2.00mm pitch and dual-row design, this housing accommodates 24 circuits for seamless signal transmission. Crafted from durable PBT material and featuring keying for added security, it ensures reliable performance in various applications. Designed for easy assembly, it comes packaged in a convenient bag. With operating temperatures in mind, this housing is ideal for maintaining connectivity in demanding environments. Its polarization feature and compatibility with Spot-On Headers guarantee a secure and efficient connection. Trust in our high-quality connector system for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2242 |
Color: | Red |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962242 |
SKU: | MOL201196-2242 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |