201196-2200
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 20 Circuits, Natural
Easily connect wires to your board with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, this housing offers reliable connectivity for 20 circuits. Crafted from durable PBT material in a natural color, it ensures long-lasting performance. With keying for secure alignment and polarization for easy mating, installation is a breeze. RoHS compliant and designed for signal applications, this housing is a versatile and essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2200 |
Color: | Natural |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962200 |
SKU: | MOL201196-2200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |