201196-2220

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 22 Circuits, Natural

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, this housing accommodates 22 circuits for efficient signal transmission. Its natural color blends seamlessly, while the PBT material ensures durability. With keying for secure mating, it guarantees a reliable connection. RoHS compliant and operating temperature range suitable, this housing is ideal for various applications in the electronics industry. Partner it with our Spot-On Header for a complete set-up.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2220
Color: Natural
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962220
SKU: MOL201196-2220

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: