201196-2260

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 26 Circuits, Natural

Enhance your wire-to-board connections with this high-quality Spot-On Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, it offers reliable performance for 26 circuits. The natural color blends seamlessly, while the PBT material ensures durability. With keying for easy installation and polarization for secure mating, this housing is a must-have for signal applications. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Perfect for use with Spot-On Headers, it's the ideal solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2260
Color: Natural
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 26
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962260
SKU: MOL201196-2260

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: