201196-4050

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 5 Circuits, Gray

Ensure secure connections with our Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer. Designed for reliability, this retainer features a 2.00mm pitch and accommodates 5 circuits with a single row configuration. Crafted from durable gray polyester, it offers both strength and flexibility. Perfect for RJ connectors and components, it guarantees a snug fit for optimal performance. Compliant with RoHS standards, it's a responsible choice for your connectivity needs. Upgrade your setup with this essential component for peace of mind in your connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4050
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 5
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Number of Contacts Loaded: 5
Product Name: Spot-On
Part Aliases: 2011964050
SKU: MOL201196-4050

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: