201196-2204

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 20 Circuits, Blue

Enhance connectivity with our Spot-On Wire-to-Board Receptacle Housing, designed for seamless integration in electronic assemblies. Featuring a 2.00mm pitch and dual-row configuration, this receptacle offers reliable performance for signal transmission. With 20 circuits and a vibrant blue color, it not only ensures efficient data transfer but also adds a touch of visual distinction to your setup. Crafted from high-quality PBT material and equipped with keying for easy identification, this housing guarantees durability and error-free mating. Packaged in a convenient bag, it's ready for immediate installation. Operating within a wide temperature range and compliant with RoHS standards, our Spot-On Receptacle Housing is the ideal choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2204
Color: Blue
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 20
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962204
SKU: MOL201196-2204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: