201196-2321

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 32 Circuits, Black

Enhance wire-to-board connectivity with our Spot-On Receptacle Housing, featuring a dual-row design with 32 circuits for seamless signal transmission. Crafted from durable PBT in sleek black, this housing ensures reliable performance in various applications. With a 2.00mm pitch and keying for easy assembly, it guarantees precise mating with corresponding headers. Operating efficiently in a wide temperature range, it's ideal for both commercial and industrial use. RoHS compliant and designed for secure locking, this housing offers peace of mind in your connectivity solutions. Elevate your projects with this essential component, perfect for pin and socket applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2321
Color: Black
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 32
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962321
SKU: MOL201196-2321

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: