201196-4180

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 18 Circuits, Gray

Enhance the secure connection of your wire-to-board setup with this Spot-On Terminal Position Assurance (TPA) Retainer. Designed for 2.00mm pitch connectors, this gray retainer ensures precise positioning and retention of 18 circuits, guaranteeing optimal performance. Crafted from durable polyester, it offers robust protection and longevity. Perfect for RJ Connector Backshells, this component is RoHS compliant, meeting environmental standards without compromising functionality. Elevate your connectivity solutions with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4180
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 18
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Number of Contacts Loaded: 18
Product Name: Spot-On
Part Aliases: 2011964180
SKU: MOL201196-4180

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: