201196-2303
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 30 Circuits, Yellow
Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and 30 circuits in a dual-row design, this yellow housing ensures secure and efficient connections. Made of PBT material, it guarantees durability and reliability. With keying for easy identification, it's ideal for signal applications. Polarized to mate with precision, it offers seamless integration with Spot-On Headers. RoHS compliant and with a locking feature for added security, this housing is a must-have for your connector setup. Packaged in a convenient bag, it's ready for use in various electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2303 |
Color: | Yellow |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 30 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962303 |
SKU: | MOL201196-2303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |