201196-2364
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 36 Circuits, Blue
Easily connect wires to your circuit board with this dual-row receptacle housing. Designed for optimal performance, it features 36 circuits with a 2.00mm pitch, ensuring secure and efficient connectivity. The blue housing is not only visually distinctive but also made of durable PBT material, suitable for various applications. With keying for added security and polarization for easy mating, this component guarantees reliable signal transmission. Packaged in a convenient bag, it is ready for installation. Operating within a wide temperature range, it is a versatile solution for your connection needs. Compliant with RoHS standards, it meets environmental regulations, making it a responsible choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2364 |
Color: | Blue |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962364 |
SKU: | MOL201196-2364 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |