201196-2404

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 40 Circuits, Blue

Enhance your wire-to-board connectivity with our Spot-On Receptacle Housing, designed for seamless integration. Featuring a dual-row layout with 40 circuits, it ensures reliable signal transmission. The vibrant blue color not only adds a touch of style but also aids in quick identification. Crafted from durable PBT material with keying for easy assembly, this housing guarantees optimal performance. With a 2mm pitch and polarized mating, it provides secure and efficient connections. RoHS compliant and equipped with locking features, it meets all industry standards for quality and safety. Perfect for various applications, this housing is a must-have for any electronic setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2404
Color: Blue
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 40
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962404
SKU: MOL201196-2404

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: