201196-4160

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 16 Circuits, Gray

Ensure secure wire-to-board connections with this Terminal Position Assurance (TPA) Retainer, designed for a 2.00mm pitch. Featuring 16 circuits, it offers reliable strain relief for enhanced durability. Crafted from durable polyester in a sleek gray hue, this component guarantees long-lasting performance. Ideal for RJ connectors and backshells, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Trust in the Spot-On series for top-quality solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4160
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 16
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Number of Contacts Loaded: 16
Product Name: Spot-On
Part Aliases: 2011964160
SKU: MOL201196-4160

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: