201196-4030

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 3 Circuits, Gray

Ensure secure connections with this Terminal Position Assurance (TPA) Wire-to-Board Retainer. Designed for 2.00mm pitch connectors, featuring 3 circuits for reliable performance. Crafted from durable polyester in a sleek gray hue, this component guarantees both functionality and style. Perfect for RJ Connector Backshells, it offers peace of mind in any connectivity setup. RoHS compliant and packaged for convenience, it's the essential solution for maintaining connection integrity in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4030
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 3
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Number of Contacts Loaded: 3
Product Name: Spot-On
Part Aliases: 2011964030
SKU: MOL201196-4030

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: