201196-2382

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 38 Circuits, Red

Enhance connectivity with this vibrant Red Spot-On Wire-to-Board Receptacle Housing, designed for seamless integration in electronic assemblies. Featuring a 2.00mm pitch and accommodating 38 circuits in a dual-row configuration, it ensures efficient signal transmission. Crafted from durable PBT material with keying for easy identification, this housing guarantees secure and reliable connections. Operating within a wide temperature range, it is suitable for various applications. Complementing the Spot-On connector series, it offers polarized mating and locking features for added stability. Packaged in a convenient bag, it is a must-have component for any assembly project requiring precision and performance. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your connectivity needs. Elevate your design with this essential Wire-to-Board Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2382
Color: Red
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 38
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962382
SKU: MOL201196-2382

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: