201196-4200
Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 20 Circuits, Gray
Ensure secure wire-to-board connections with this Terminal Position Assurance (TPA) Retainer. Designed for a 2.00mm pitch, it features 20 circuits for optimal connectivity. The gray color adds a sleek touch, while the polyester material guarantees durability. Perfect for RJ connectors and components, this retainer offers peace of mind in various applications. RoHS compliant and meticulously crafted, it's a reliable choice for maintaining signal integrity. Upgrade your setup with this essential component for seamless performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-4200 |
Color: | Gray |
Series: | 201196 - Spot-On |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Number of Contacts Loaded: | 20 |
Product Name: | Spot-On |
Part Aliases: | 2011964200 |
SKU: | MOL201196-4200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |