201196-2280

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 28 Circuits, Natural

Enhance your wire-to-board connectivity with this dual-row receptacle housing, featuring a 2.00mm pitch and 28 circuits for optimal signal transmission. Designed for precision and reliability, this natural-colored housing is made of durable PBT material with keying for secure mating. Perfect for signal applications, it ensures polarization and lock to mating parts, meeting RoHS compliance for environmental sustainability. Elevate your connector system with seamless integration, offered in a convenient bag packaging.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2280
Color: Natural
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 28
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962280
SKU: MOL201196-2280

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: