201196-4190

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 19 Circuits, Gray

Enhance the reliability of wire-to-board connections with our Spot-On Terminal Position Assurance (TPA) Retainer. Specifically designed for a 2.00mm pitch and featuring 19 circuits, this gray retainer ensures secure positioning in any application. Crafted from durable polyester, it guarantees long-lasting performance even in demanding environments. Easy to install and essential for maintaining signal integrity, our TPA retainer is a vital component for ensuring optimal connectivity. RoHS compliant and rigorously tested for quality, it meets industry standards for safety and efficiency. Elevate your connection solutions with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4190
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 19
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Number of Contacts Loaded: 19
Product Name: Spot-On
Part Aliases: 2011964190
SKU: MOL201196-4190

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: