201196-2363
Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 36 Circuits, Yellow
Enhance your wire-to-board connections with our Spot-On Receptacle Housing. Designed for precision and durability, this dual-row housing accommodates 36 circuits with a 2.00mm pitch, ensuring secure and efficient signal transmission. The vibrant yellow color adds a touch of visual distinction, while the PBT material guarantees reliable performance. Featuring keying for easy alignment and a polarized design for seamless mating, this housing is perfect for a wide range of applications. With its lock-to-mating part feature and RoHS compliance, it offers both security and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 201196-2363 |
Color: | Yellow |
Series: | 201196 - Spot-On |
Connector Type: | Spot-On |
Gender: | Receptacle |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Spot-On Header Link:201197 |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 2011962363 |
SKU: | MOL201196-2363 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |