201196-2400

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 40 Circuits, Natural

Enhance your wire-to-board connections with this high-quality Spot-On Receptacle Housing, featuring a 2.00mm pitch and dual-row design for efficient signal transmission. With 40 circuits and natural color, it offers both functionality and aesthetics. Constructed from durable PBT material and equipped with keying and polarization for secure mating, this housing ensures reliable performance in various applications. Packaged in a convenient bag, it is easy to handle and store. RoHS compliant and featuring a locking mechanism, it guarantees safety and compliance with industry standards. Upgrade your connector system with this essential component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2400
Color: Natural
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 40
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962400
SKU: MOL201196-2400

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: