201196-2361

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 36 Circuits, Black

Easily connect wires with our Spot-On Wire-to-Board Receptacle Housing, designed for efficient signal transmission. Featuring a 2.00mm pitch and dual row configuration, this housing accommodates 36 circuits for seamless connectivity. The sleek black housing is made of durable PBT material, ensuring long-lasting performance. With keying for added security and polarization to mate with ease, it guarantees a reliable connection every time. Perfect for signal applications, it's designed to lock securely with the matching Spot-On Header. Trust in its quality and compliance with RoHS standards for environmentally conscious use. Elevate your wire-to-board connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2361
Color: Black
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 36
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962361
SKU: MOL201196-2361

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: