201196-4060

Spot-On Terminal Position Assurance (TPA) Wire-to-Board Retainer, 2.00mm Pitch, 6 Circuits, Gray

Enhance the security of your wire-to-board connections with this Spot-On Terminal Position Assurance (TPA) Retainer. Designed for a 2.00mm pitch with 6 circuits, this gray retainer ensures proper alignment and stabilization of your terminals. Crafted from durable polyester, it offers reliable performance in a wide temperature range from -40 to 105 °C. Easy to install and essential for maintaining signal integrity, this component is a must-have for any RJ connector setup. Keep your connections secure and your data flowing smoothly with this TPA Retainer.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-4060
Color: Gray
Series: 201196 - Spot-On
Number of Contacts: 6
Number of Rows: 1
Material: Polyester
Component Type: Terminal Position Assurance
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Number of Contacts Loaded: 6
Part Aliases: 2011964060
SKU: MOL201196-4060

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: