201196-2222

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 22 Circuits, Red

Easily connect wires in your electronic devices with this high-quality Spot-On Wire-to-Board Receptacle Housing. Featuring a 2.00mm pitch and dual-row design, it accommodates 22 circuits for efficient signal transmission. The vibrant red color adds a pop of style to your assembly. Crafted from durable PBT material, it ensures long-lasting performance even in demanding environments. With keying for secure alignment, it guarantees a reliable connection every time. Packaged in a convenient bag, it's easy to store and access when needed. Operating within a wide temperature range, it's suitable for various applications. Designed for polarization when mating, it offers added safety. Pair it with a Spot-On Header for seamless integration. With a 2mm termination pitch and lockable feature, it provides a secure and stable connection. This RoHS-compliant connector is an essential component for your projects, making it perfect for professionals and hobbyists alike.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2222
Color: Red
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 22
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962222
SKU: MOL201196-2222

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: