201196-2283

Spot-On Wire-to-Board Receptacle Housing, 2.00mm Pitch, Dual Row, 28 Circuits, Yellow

Easily connect wires to boards with our Spot-On Wire-to-Board Receptacle Housing. Designed with a 2.00mm pitch and featuring dual rows, this yellow housing accommodates 28 circuits for efficient signal transmission. Crafted from durable PBT material and with keying for secure mating, it ensures reliable performance in various applications. Each housing is individually packaged for convenience and is polarized to mate correctly every time. Meeting RoHS compliance standards, it guarantees environmental responsibility. Trust in our high-quality connector for seamless wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 201196-2283
Color: Yellow
Series: 201196 - Spot-On
Connector Type: Spot-On
Gender: Receptacle
Number of Contacts: 28
Number of Rows: 2
Pitch: 2 mm
Material: PBT
Keying: Yes
Packaging: Bag
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
Mates With: Spot-On Header Link:201197
Termination Pitch: 2 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Part Aliases: 2011962283
SKU: MOL201196-2283

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: